RS PRO Hexagonal m8 Anti Vibration Mount with 22kg Compression Load

Technical documents
Specifications
Brand
RS ProThread Size
M8
Diameter
31.8mm
Foot Height
26.4mm
Overall Height
26.4mm
Static Load Capacity
22kg
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Hexagonal
Compression Load
22kg
Metalwork
Zinc Plated Steel
Shore Hardness
55 Shore A
Series
AH
Maximum Operating Temperature
+100°C
Compression Deflection
2mm
Country of Origin
India
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProThread Size
M8
Diameter
31.8mm
Foot Height
26.4mm
Overall Height
26.4mm
Static Load Capacity
22kg
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Hexagonal
Compression Load
22kg
Metalwork
Zinc Plated Steel
Shore Hardness
55 Shore A
Series
AH
Maximum Operating Temperature
+100°C
Compression Deflection
2mm
Country of Origin
India