RS PRO Hexagonal M8 Anti Vibration Mount with 30kg Compression Load
RS Stock No.: 171-2656Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M8
Diameter
32mm
Overall Height
27mm
Static Load Capacity
30kg
Foot Shape
Hexagonal
Compression Load
30kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AH
Maximum Operating Temperature
+100°C
Country of Origin
India
P.O.A.
RS PRO Hexagonal M8 Anti Vibration Mount with 30kg Compression Load
1
P.O.A.
RS PRO Hexagonal M8 Anti Vibration Mount with 30kg Compression Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProThread Size
M8
Diameter
32mm
Overall Height
27mm
Static Load Capacity
30kg
Foot Shape
Hexagonal
Compression Load
30kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AH
Maximum Operating Temperature
+100°C
Country of Origin
India