RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 M3 x 12mm
RS Stock No.: 262-5651Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Hexalobular Recess
Length Metric
12mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Stainless Steel
Standards Met
ISO 14581
Stainless Steel Type
A2 304
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 M3 x 12mm
1
P.O.A.
RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 M3 x 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Hexalobular Recess
Length Metric
12mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Stainless Steel
Standards Met
ISO 14581
Stainless Steel Type
A2 304
Finish
Plain