RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw, M4
RS Stock No.: 262-5718Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
6mm
Head Shape
Countersunk
Drive Type
Hexalobular Recess
Thread Size
M4
Thread Size (Metric)
M4
Stainless Steel Type
A2 304
Material
Stainless Steel
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw, M4
1
P.O.A.
RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw, M4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
6mm
Head Shape
Countersunk
Drive Type
Hexalobular Recess
Thread Size
M4
Thread Size (Metric)
M4
Stainless Steel Type
A2 304
Material
Stainless Steel
Finish
Plain