RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 M5 x 16mm

RS Stock No.: 262-5774Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Hexalobular Recess

Length Metric

16mm

Material

Stainless Steel

Standards Met

ISO 14581

Stainless Steel Type

A2 304

P.O.A.

RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 M5 x 16mm

P.O.A.

RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 M5 x 16mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Hexalobular Recess

Length Metric

16mm

Material

Stainless Steel

Standards Met

ISO 14581

Stainless Steel Type

A2 304