RS PRO HG Series, Linear Guide Rail 15mm width 230mm Length
RS Stock No.: 176-6685Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRail Width
15mm
Rail Length
230mm
Manufacturer Series
HG
Material
S55C - Carbon Steel
Dynamic Load Rating
11380N
Static Load Rating
16970N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO HG Series, Linear Guide Rail 15mm width 230mm Length
1
P.O.A.
RS PRO HG Series, Linear Guide Rail 15mm width 230mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProRail Width
15mm
Rail Length
230mm
Manufacturer Series
HG
Material
S55C - Carbon Steel
Dynamic Load Rating
11380N
Static Load Rating
16970N
Country of Origin
Taiwan, Province Of China