RS PRO HG Series, Linear Guide Rail 23mm width 340mm Length

RS Stock No.: 176-6696Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical documents

Specifications

Brand

RS Pro

Rail Width

23mm

Rail Length

340mm

Manufacturer Series

HG

Material

S55C - Carbon Steel

Dynamic Load Rating

26480N

Static Load Rating

36490N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO HG Series, Linear Guide Rail 23mm width 340mm Length

P.O.A.

RS PRO HG Series, Linear Guide Rail 23mm width 340mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Rail Width

23mm

Rail Length

340mm

Manufacturer Series

HG

Material

S55C - Carbon Steel

Dynamic Load Rating

26480N

Static Load Rating

36490N

Country of Origin

Taiwan, Province Of China