RS PRO High Speed, 5m Male HDMI to Female HDMI 4K

RS Stock No.: 186-3017Brand: RS PRODistrelec Article No.: 30404132
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Brand

RS Pro

Length

5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Version

High Speed

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

30 AWG

Distrelec Product Id

30404132

Connector B

HDMI

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO High Speed, 5m Male HDMI to Female HDMI 4K

P.O.A.

RS PRO High Speed, 5m Male HDMI to Female HDMI 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Version

High Speed

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

30 AWG

Distrelec Product Id

30404132

Connector B

HDMI

Country of Origin

China