RS PRO High Visibility Rubber Speed Bump, 1.83 m x 300mm x 50 mm, 30km/h Speed Limit

RS Stock No.: 211-1335Brand: RS PRO
brand-logo
View all in Speed Bumps

Technical documents

Specifications

Brand

RS Pro

Height

50 mm

Width

300mm

Depth

1.83 m

Speed Limit

30km/h

Material

Rubber

Colour

Black, Yellow

Cable Protection

Yes

Cable Size

30mm

High Visibility

Yes

Fixings

Asphalt Fixation Bolt

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO High Visibility Rubber Speed Bump, 1.83 m x 300mm x 50 mm, 30km/h Speed Limit

P.O.A.

RS PRO High Visibility Rubber Speed Bump, 1.83 m x 300mm x 50 mm, 30km/h Speed Limit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Height

50 mm

Width

300mm

Depth

1.83 m

Speed Limit

30km/h

Material

Rubber

Colour

Black, Yellow

Cable Protection

Yes

Cable Size

30mm

High Visibility

Yes

Fixings

Asphalt Fixation Bolt

Country of Origin

China