RS PRO High Visibility Rubber Speed Bump, 250 mm x 400mm x 70 mm, 15km/h Speed Limit
RS Stock No.: 898-7188Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHeight
70 mm
Width
400mm
Depth
250 mm
Speed Limit
15km/h
Material
Rubber
Colour
Black, Yellow
Cable Protection
Yes
Cable Size
27mm
High Visibility
Yes
Fixings
Expandable Bolts
Country of Origin
China
You may be interested in

RS PRO High Visibility Semi Rigid Laminate Speed Bump, 250 mm x 350mm x 50 mm, 30km/h Speed LimitBrand: RS PRO
P.O.A.1 Set (ex VAT)
RS PRO High Visibility Rubber Speed Bump End Cap, 220 mm x 400mm x 70 mm, 15km/h Speed LimitBrand: RS PRO
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO High Visibility Rubber Speed Bump, 250 mm x 400mm x 70 mm, 15km/h Speed Limit
1
P.O.A.
RS PRO High Visibility Rubber Speed Bump, 250 mm x 400mm x 70 mm, 15km/h Speed Limit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO High Visibility Semi Rigid Laminate Speed Bump, 250 mm x 350mm x 50 mm, 30km/h Speed LimitBrand: RS PRO
P.O.A.1 Set (ex VAT)
RS PRO High Visibility Rubber Speed Bump End Cap, 220 mm x 400mm x 70 mm, 15km/h Speed LimitBrand: RS PRO
P.O.A.1 Set (ex VAT)
Technical documents
Specifications
Brand
RS ProHeight
70 mm
Width
400mm
Depth
250 mm
Speed Limit
15km/h
Material
Rubber
Colour
Black, Yellow
Cable Protection
Yes
Cable Size
27mm
High Visibility
Yes
Fixings
Expandable Bolts
Country of Origin
China
You may be interested in

RS PRO High Visibility Semi Rigid Laminate Speed Bump, 250 mm x 350mm x 50 mm, 30km/h Speed LimitBrand: RS PRO
P.O.A.1 Set (ex VAT)
RS PRO High Visibility Rubber Speed Bump End Cap, 220 mm x 400mm x 70 mm, 15km/h Speed LimitBrand: RS PRO
P.O.A.1 Set (ex VAT)