RS PRO HMI HMI Panel - 206 x 152 x 50 mm, TFT Display, 800 X 480pixels

RS Stock No.: 315-662Brand: RS PRO
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

RS Pro

Product Range

HMI

Display Type

TFT

Manufacturer Part No.

Proop.black-7.eco

Display Resolution

800 x 480pixels

Number of Ports

4

Port Type

1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device

Processor Type

ARM Cortex-A Series

Onboard Memory

8GB eMMC Flash, 512 MB DDR3 SDRAM

Display Size

206 x 152 x 50 mm

Backlighting

Yes

IP Rating

IP65

Supply Voltage

18 → 30V dc

Width

50mm

Minimum Operating Temperature

0°C

Length

206mm

Depth

152mm

Maximum Operating Temperature

50°C

Dimensions

206 x 50 x 152mm

Interface

Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP

Country of Origin

Turkey

P.O.A.

RS PRO HMI HMI Panel - 206 x 152 x 50 mm, TFT Display, 800 X 480pixels

P.O.A.

RS PRO HMI HMI Panel - 206 x 152 x 50 mm, TFT Display, 800 X 480pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Product Range

HMI

Display Type

TFT

Manufacturer Part No.

Proop.black-7.eco

Display Resolution

800 x 480pixels

Number of Ports

4

Port Type

1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device

Processor Type

ARM Cortex-A Series

Onboard Memory

8GB eMMC Flash, 512 MB DDR3 SDRAM

Display Size

206 x 152 x 50 mm

Backlighting

Yes

IP Rating

IP65

Supply Voltage

18 → 30V dc

Width

50mm

Minimum Operating Temperature

0°C

Length

206mm

Depth

152mm

Maximum Operating Temperature

50°C

Dimensions

206 x 50 x 152mm

Interface

Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP

Country of Origin

Turkey