RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600

RS Stock No.: 215-6606Brand: RS PRODistrelec Article No.: 30394997
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI 3102i

Display Resolution

1024 x 600

Number of Ports

3

Port Type

COM1: RS422/RS485, RS232, ETHERNET, USB 2.0 Host, USB 2.0 Client

Processor Type

ARM Cortex

Processor Speed

528MHz

Onboard Memory

128M FLASH, 128M DDRAM

Display Size

10.2 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

272mm

Length

272mm

Depth

41.5mm

Maximum Operating Temperature

60°C

Interface

COM 1 Serial, Ethernet, USB

Supply Voltage

12 → 28 V dc

Minimum Operating Temperature

-10°C

Dimensions

272 x 192 x 41.5 mm

Distrelec Product Id

30394997

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600

P.O.A.

RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI 3102i

Display Resolution

1024 x 600

Number of Ports

3

Port Type

COM1: RS422/RS485, RS232, ETHERNET, USB 2.0 Host, USB 2.0 Client

Processor Type

ARM Cortex

Processor Speed

528MHz

Onboard Memory

128M FLASH, 128M DDRAM

Display Size

10.2 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

272mm

Length

272mm

Depth

41.5mm

Maximum Operating Temperature

60°C

Interface

COM 1 Serial, Ethernet, USB

Supply Voltage

12 → 28 V dc

Minimum Operating Temperature

-10°C

Dimensions

272 x 192 x 41.5 mm

Distrelec Product Id

30394997

Country of Origin

China