RS PRO Hook to Eye Steel Rigging Screw, M10 Thread
RS Stock No.: 674-027Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Steel
Finish
Electro Galvanised
End Fittings
Hook to Eye
Thread Size
M10
Weight
208g
Eye Diameter
14mm
Closed Length
222mm
End A Fitting
Hook
End B Fitting
Eye
Open Length
311mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Hook to Eye Steel Rigging Screw, M10 Thread
1
P.O.A.
RS PRO Hook to Eye Steel Rigging Screw, M10 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Steel
Finish
Electro Galvanised
End Fittings
Hook to Eye
Thread Size
M10
Weight
208g
Eye Diameter
14mm
Closed Length
222mm
End A Fitting
Hook
End B Fitting
Eye
Open Length
311mm
Country of Origin
United Kingdom