Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hook Toggle Clamp

RS Stock No.: 240-8179Brand: RS PRO
brand-logo
View all in Clamps

Technical documents

Specifications

Brand

RS Pro

Type

Hook Toggle Clamp

Lockable

Yes

Spring Loaded

No

Weight

350g

Adjustable

Yes

Latch Type

Toggle Latch

Length

247mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Hook Toggle Clamp

P.O.A.

RS PRO Hook Toggle Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Hook Toggle Clamp

Lockable

Yes

Spring Loaded

No

Weight

350g

Adjustable

Yes

Latch Type

Toggle Latch

Length

247mm

Country of Origin

Taiwan, Province Of China