RS PRO Hooked Insulated Crimp Blade Terminal 16.8mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

RS Stock No.: 624-1207Brand: RS PRODistrelec Article No.: 30419537
brand-logo
View all in Blade Terminals

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

16AWG

Inner Diameter

4mm

Blade Length

16.8mm

Blade Width

4.6mm

Blade Thickness

0.75mm

Hooked

Yes

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Hook Blade Terminals - Vinyl

RS PRO range of insulated crimp hook blade terminals made with copper contacts and tin plating. These connectors have vinyl insulates with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Vinyl

  • Various colours available

  • Contact Material: Copper

  • Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1.5 - 2.5 mm²

  • Yellow 4.0 - 6.0 mm²

Approvals

UL recognised component

Stock information temporarily unavailable.

P.O.A.

RS PRO Hooked Insulated Crimp Blade Terminal 16.8mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

P.O.A.

RS PRO Hooked Insulated Crimp Blade Terminal 16.8mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

16AWG

Inner Diameter

4mm

Blade Length

16.8mm

Blade Width

4.6mm

Blade Thickness

0.75mm

Hooked

Yes

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Hook Blade Terminals - Vinyl

RS PRO range of insulated crimp hook blade terminals made with copper contacts and tin plating. These connectors have vinyl insulates with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Vinyl

  • Various colours available

  • Contact Material: Copper

  • Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1.5 - 2.5 mm²

  • Yellow 4.0 - 6.0 mm²

Approvals

UL recognised component