RS PRO Hooked Insulated Crimp Blade Terminal 17.1mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

Technical documents
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Overall Length
27.2mm
Inner Diameter
4.1mm
Blade Length
17.1mm
Blade Width
3.1mm
Blade Thickness
0.8mm
Hooked
Yes
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Product details
RS PRO Insulated Crimp Hook Blade Terminals - Vinyl
RS PRO range of insulated crimp hook blade terminals made with copper contacts and tin plating. These connectors have vinyl insulates with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.
Features & Benefits
- Gender: Male
- Insulation: Insulated
- Shrouded: Unshrouded
- Insulation Material: Vinyl
- Various colours available
- Contact Material: Copper
- Contact Plating: Tin
Hook Blade Colour Code
- Red 0.5 - 1.5 mm²
- Blue 1.5 - 2.5 mm²
- Yellow 4.0 - 6.0 mm²
Approvals
UL recognised component

P.O.A.
100
P.O.A.
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |

Technical documents
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Overall Length
27.2mm
Inner Diameter
4.1mm
Blade Length
17.1mm
Blade Width
3.1mm
Blade Thickness
0.8mm
Hooked
Yes
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Product details
RS PRO Insulated Crimp Hook Blade Terminals - Vinyl
RS PRO range of insulated crimp hook blade terminals made with copper contacts and tin plating. These connectors have vinyl insulates with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.
Features & Benefits
- Gender: Male
- Insulation: Insulated
- Shrouded: Unshrouded
- Insulation Material: Vinyl
- Various colours available
- Contact Material: Copper
- Contact Plating: Tin
Hook Blade Colour Code
- Red 0.5 - 1.5 mm²
- Blue 1.5 - 2.5 mm²
- Yellow 4.0 - 6.0 mm²
Approvals
UL recognised component
