RS PRO Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Technical documents
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Nylon
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Overall Length
28.2mm
Maximum Wire Size AWG
14AWG
Inner Diameter
5.2mm
Blade Length
17.4mm
Blade Width
4.6mm
Blade Thickness
0.8mm
Hooked
Yes
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
100
P.O.A.
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Nylon
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Overall Length
28.2mm
Maximum Wire Size AWG
14AWG
Inner Diameter
5.2mm
Blade Length
17.4mm
Blade Width
4.6mm
Blade Thickness
0.8mm
Hooked
Yes
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China