RS PRO Hooked Insulated Crimp Blade Terminal 17.6mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

RS Stock No.: 534-727Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.2mm

Inner Diameter

4.5mm

Blade Length

17.6mm

Blade Width

3.1mm

Blade Thickness

0.8mm

Hooked

Yes

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Hook Blade Terminals - Vinyl

RS PRO range of insulated crimp hook blade terminals made with copper contacts and tin plating. These connectors have vinyl insulates with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Vinyl

  • Various colours available

  • Contact Material: Copper

  • Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1.5 - 2.5 mm²

  • Yellow 4.0 - 6.0 mm²

Approvals

UL recognised component

You may be interested in

P.O.A.

RS PRO Hooked Insulated Crimp Blade Terminal 17.6mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

P.O.A.

RS PRO Hooked Insulated Crimp Blade Terminal 17.6mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.2mm

Inner Diameter

4.5mm

Blade Length

17.6mm

Blade Width

3.1mm

Blade Thickness

0.8mm

Hooked

Yes

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Hook Blade Terminals - Vinyl

RS PRO range of insulated crimp hook blade terminals made with copper contacts and tin plating. These connectors have vinyl insulates with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Vinyl

  • Various colours available

  • Contact Material: Copper

  • Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1.5 - 2.5 mm²

  • Yellow 4.0 - 6.0 mm²

Approvals

UL recognised component

You may be interested in