RS PRO Hose Assembly 15mm to Compression 15mm, 15 bar, 300mm Long
RS Stock No.: 711-8476Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
300mm
Connection Size 1
15mm
Thread Standard or Connection Type 2
Compression
Connection Size 2
15mm
Material
Brass, EPDM
Maximum Working Pressure
15 bar
Suitable Applications
Air Conditioning, General Heating Applications, Ventilation
Liner Material
EPDM
Country of Origin
United Kingdom
P.O.A.
RS PRO Hose Assembly 15mm to Compression 15mm, 15 bar, 300mm Long
1
P.O.A.
RS PRO Hose Assembly 15mm to Compression 15mm, 15 bar, 300mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLength
300mm
Connection Size 1
15mm
Thread Standard or Connection Type 2
Compression
Connection Size 2
15mm
Material
Brass, EPDM
Maximum Working Pressure
15 bar
Suitable Applications
Air Conditioning, General Heating Applications, Ventilation
Liner Material
EPDM
Country of Origin
United Kingdom