RS PRO Hose Assembly BSP 3/4in to BSP 3/4in, 6 bar, 2.5m Long
RS Stock No.: 711-8518Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
2.5m
Thread Standard or Connection Type 1
BSP
Connection Size 1
3/4in
Thread Standard or Connection Type 2
BSP
Connection Size 2
3/4in
Material
Polyethylene Terephthalate (PET)
Maximum Working Pressure
6 bar
Suitable Applications
Potable Water
Liner Material
PET
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Hose Assembly BSP 3/4in to BSP 3/4in, 6 bar, 2.5m Long
1
P.O.A.
RS PRO Hose Assembly BSP 3/4in to BSP 3/4in, 6 bar, 2.5m Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
2.5m
Thread Standard or Connection Type 1
BSP
Connection Size 1
3/4in
Thread Standard or Connection Type 2
BSP
Connection Size 2
3/4in
Material
Polyethylene Terephthalate (PET)
Maximum Working Pressure
6 bar
Suitable Applications
Potable Water
Liner Material
PET
Country of Origin
United Kingdom