RS PRO Hose Connector, BSP 1/4in 1/2in ID

RS Stock No.: 146-3038Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

1/2in

Thread Size

1/4in

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

Country of Origin

China

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 1/4in 1/2in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Connector, BSP 1/4in 1/2in ID

P.O.A.

RS PRO Hose Connector, BSP 1/4in 1/2in ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 1/4in 1/2in ID
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

1/2in

Thread Size

1/4in

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

Country of Origin

China

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 1/4in 1/2in ID
P.O.A.Each (In a Pack of 2) (ex VAT)