RS PRO Hose Connector, Elbow Hose Joiner 19mm ID

RS Stock No.: 795-506Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

19mm

Hose Connector Type

Hose Joiner

Body Material

Acetal

Connector Gender

Male

Coupling Connector Direction

Elbow

Series

WS

Country of Origin

United Kingdom

Product details

Elbow Connector

Push-on Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Connector, Elbow Hose Joiner 19mm ID

P.O.A.

RS PRO Hose Connector, Elbow Hose Joiner 19mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 145P.O.A.
150+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

19mm

Hose Connector Type

Hose Joiner

Body Material

Acetal

Connector Gender

Male

Coupling Connector Direction

Elbow

Series

WS

Country of Origin

United Kingdom

Product details

Elbow Connector

Push-on Connectors