Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hose Connector Hose Liner

RS Stock No.: 265-4542Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

RS Pro

Hose Connector Type

Hose Liner

Body Material

Stainless Steel

Connector Gender

Male

Country of Origin

United Kingdom

Product details

RJT Hoseliner

316 stainless steel
Designed for connection to RJT union
Enables a hose connection into hygienic pipe systems

RS 265-4542: 1 inch bore, 89 mm length
RS 265-4558: 1 1/2 inch bore, 95 mm length
RS 265-4564: 2 inch bore, 98 mm length
RS 265-4586: 3 inch bore, 114 mm length

Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Connector Hose Liner

P.O.A.

RS PRO Hose Connector Hose Liner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Hose Connector Type

Hose Liner

Body Material

Stainless Steel

Connector Gender

Male

Country of Origin

United Kingdom

Product details

RJT Hoseliner

316 stainless steel
Designed for connection to RJT union
Enables a hose connection into hygienic pipe systems

RS 265-4542: 1 inch bore, 89 mm length
RS 265-4558: 1 1/2 inch bore, 95 mm length
RS 265-4564: 2 inch bore, 98 mm length
RS 265-4586: 3 inch bore, 114 mm length