RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID

RS Stock No.: 146-3053Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

Threaded Connection

1 in BSP Male

Thread Gender

Male

Country of Origin

Denmark

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 1in 1in ID
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID

P.O.A.

RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 1in 1in ID
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

Threaded Connection

1 in BSP Male

Thread Gender

Male

Country of Origin

Denmark

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 1in 1in ID
P.O.A.Each (In a Pack of 2) (ex VAT)