Technical documents
Specifications
Brand
RS ProHose Inner Diameter
25mm
Thread Size
1in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nickel Plated Brass
Connector Gender
Male
Maximum Working Pressure
5 MPa, 50 bar
Thread Size
25.4mm
Thread Standard
BSPT
Country of Origin
Italy
You may be interested in
Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 1in to Male 25mmBrand: Legris
P.O.A.1 Box of 5 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Hose Connector Hose Tail Adaptor, BSPT 1in 25mm ID, 5 MPa, 50 bar
1
P.O.A.
RS PRO Hose Connector Hose Tail Adaptor, BSPT 1in 25mm ID, 5 MPa, 50 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 1in to Male 25mmBrand: Legris
P.O.A.1 Box of 5 (ex VAT)
Technical documents
Specifications
Brand
RS ProHose Inner Diameter
25mm
Thread Size
1in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nickel Plated Brass
Connector Gender
Male
Maximum Working Pressure
5 MPa, 50 bar
Thread Size
25.4mm
Thread Standard
BSPT
Country of Origin
Italy
You may be interested in
Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 1in to Male 25mmBrand: Legris
P.O.A.1 Box of 5 (ex VAT)