RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID

RS Stock No.: 506-7294Brand: RS PRODistrelec Article No.: 30395202
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

1/2in

Thread Size

1/2in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

G

Country of Origin

China

Product details

Brass Hose Tail Adaptor

Brass male BSP Threaded hose-tail adapters

You may be interested in

P.O.A.

RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID

P.O.A.

RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
2 - 18P.O.A.
20 - 48P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

1/2in

Thread Size

1/2in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

G

Country of Origin

China

Product details

Brass Hose Tail Adaptor

Brass male BSP Threaded hose-tail adapters

You may be interested in