Technical documents
Specifications
Brand
RS ProHose Inner Diameter
1/2in
Thread Size
1/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
G
Product details
Brass Hose Tail Adaptor
Brass male BSP Threaded hose-tail adapters
Stock information temporarily unavailable.
P.O.A.
RS PRO Hose Connector Hose Tail Adaptor, G 1/4in 1/2in ID
2
P.O.A.
RS PRO Hose Connector Hose Tail Adaptor, G 1/4in 1/2in ID
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 18 | P.O.A. |
20 - 48 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHose Inner Diameter
1/2in
Thread Size
1/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
G
Product details
Brass Hose Tail Adaptor
Brass male BSP Threaded hose-tail adapters