RS PRO Hose Connector Hose to Tap Connector, BSP 1/2in 1/2in ID, 25 bar
RS Stock No.: 146-3182Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHose Inner Diameter
1/2in
Hose Connector Type
Hose to Tap Connector
Body Material
Brass
Connector Gender
Male
Maximum Working Pressure
25 bar
Thread Size
1/2in
Thread Standard
BSP
Stock information temporarily unavailable.
P.O.A.
RS PRO Hose Connector Hose to Tap Connector, BSP 1/2in 1/2in ID, 25 bar
1
P.O.A.
RS PRO Hose Connector Hose to Tap Connector, BSP 1/2in 1/2in ID, 25 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Inner Diameter
1/2in
Hose Connector Type
Hose to Tap Connector
Body Material
Brass
Connector Gender
Male
Maximum Working Pressure
25 bar
Thread Size
1/2in
Thread Standard
BSP