RS PRO Hose Connector Hose to Tap Connector, BSP 3/4in 3/4in ID

RS Stock No.: 146-3183Brand: RS PRODistrelec Article No.: 30414034
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

3/4in

Thread Size

3/4in

Hose Connector Type

Hose to Tap Connector

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Connector Hose to Tap Connector, BSP 3/4in 3/4in ID

P.O.A.

RS PRO Hose Connector Hose to Tap Connector, BSP 3/4in 3/4in ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

3/4in

Thread Size

3/4in

Hose Connector Type

Hose to Tap Connector

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

You may be interested in