RS PRO Hose Connector, Straight Camlock Adaptor, BSPT 1in 1in ID, 7 bar

RS Stock No.: 382-5694Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Camlock Adaptor

Body Material

PP

Connector Gender

Male

Coupling Connector Direction

Straight

Maximum Working Pressure

7 bar

Thread Standard

BSPT

Country of Origin

China

Product details

Part F Adaptor

Cam male adaptor x male BSPT

You may be interested in
RS PRO Hose Connector
P.O.A.1 Bag of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Connector, Straight Camlock Adaptor, BSPT 1in 1in ID, 7 bar

P.O.A.

RS PRO Hose Connector, Straight Camlock Adaptor, BSPT 1in 1in ID, 7 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in
RS PRO Hose Connector
P.O.A.1 Bag of 5 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Camlock Adaptor

Body Material

PP

Connector Gender

Male

Coupling Connector Direction

Straight

Maximum Working Pressure

7 bar

Thread Standard

BSPT

Country of Origin

China

Product details

Part F Adaptor

Cam male adaptor x male BSPT

You may be interested in
RS PRO Hose Connector
P.O.A.1 Bag of 5 (ex VAT)