RS PRO Hose Connector, Straight Camlock Coupling 1-1/2in 1-1/2in ID, 17 bar

RS Stock No.: 307-229Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

1-1/2in

Thread Size

1-1/2in

Hose Connector Type

Camlock Coupling

Body Material

Stainless Steel

Connector Gender

Female

Coupling Connector Direction

Straight

Maximum Working Pressure

17 bar

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Connector, Straight Camlock Coupling 1-1/2in 1-1/2in ID, 17 bar

P.O.A.

RS PRO Hose Connector, Straight Camlock Coupling 1-1/2in 1-1/2in ID, 17 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Hose Inner Diameter

1-1/2in

Thread Size

1-1/2in

Hose Connector Type

Camlock Coupling

Body Material

Stainless Steel

Connector Gender

Female

Coupling Connector Direction

Straight

Maximum Working Pressure

17 bar

Country of Origin

China