RS PRO Hose Connector, Straight Hose Joiner 16mm ID

Technical documents
Specifications
Brand
RS ProHose Inner Diameter
16mm
Hose Connector Type
Hose Joiner
Body Material
Acetal
Connector Gender
Male
Coupling Connector Direction
Straight
Country of Origin
Germany
Product details
Straight Connector
These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely.
Push-on Connectors
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 145 | P.O.A. |
150+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHose Inner Diameter
16mm
Hose Connector Type
Hose Joiner
Body Material
Acetal
Connector Gender
Male
Coupling Connector Direction
Straight
Country of Origin
Germany
Product details
Straight Connector
These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely.