RS PRO Hose Connector, Straight Hose Tail Adaptor, BSP 1/8in 6mm ID
RS Stock No.: 795-102Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHose Inner Diameter
6mm
Thread Size
1/8in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nylon
Connector Gender
Male
Coupling Connector Direction
Straight
Thread Standard
BSP
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Hose Connector, Straight Hose Tail Adaptor, BSP 1/8in 6mm ID
5
P.O.A.
RS PRO Hose Connector, Straight Hose Tail Adaptor, BSP 1/8in 6mm ID
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 145 | P.O.A. |
150+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHose Inner Diameter
6mm
Thread Size
1/8in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nylon
Connector Gender
Male
Coupling Connector Direction
Straight
Thread Standard
BSP
Country of Origin
Germany