RS PRO Hose Connector, Straight Hose Tail Coupling 11mm ID, 35 bar
RS Stock No.: 234-9568Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHose Inner Diameter
11mm
Hose Connector Type
Hose Tail Coupling
Body Material
Chrome Plated Brass
Connector Gender
Female
Valved
No
Coupling Connector Direction
Straight
Maximum Working Pressure
35 bar
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Hose Connector, Straight Hose Tail Coupling 11mm ID, 35 bar
1
P.O.A.
RS PRO Hose Connector, Straight Hose Tail Coupling 11mm ID, 35 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Inner Diameter
11mm
Hose Connector Type
Hose Tail Coupling
Body Material
Chrome Plated Brass
Connector Gender
Female
Valved
No
Coupling Connector Direction
Straight
Maximum Working Pressure
35 bar
Country of Origin
Turkey