RS PRO Hostaform 20 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 30mm Pitch Diam, 17mm Hub Diam
RS Stock No.: 182-7927Brand: RS PRO

Technical documents
Specifications
Brand
RS ProModule
1.5
Number Of Teeth
20
Material
Hostaform
Bore Diameter
8mm
Pitch Diameter
30mm
Hub Diameter
17mm
Face Width
12mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Hostaform 20 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 30mm Pitch Diam, 17mm Hub Diam
1
P.O.A.
RS PRO Hostaform 20 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 30mm Pitch Diam, 17mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModule
1.5
Number Of Teeth
20
Material
Hostaform
Bore Diameter
8mm
Pitch Diameter
30mm
Hub Diameter
17mm
Face Width
12mm
Country of Origin
Germany