Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hostaform 60 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 90mm Pitch Diam, 27mm Hub Diam

RS Stock No.: 182-7940Brand: RS PRO
brand-logo
View all in Spur Gears

Technical documents

Specifications

Brand

RS Pro

Module

1.5

Number Of Teeth

60

Material

Hostaform

Bore Diameter

12mm

Pitch Diameter

90mm

Hub Diameter

27mm

Face Width

12mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Hostaform 60 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 90mm Pitch Diam, 27mm Hub Diam

P.O.A.

RS PRO Hostaform 60 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 90mm Pitch Diam, 27mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Module

1.5

Number Of Teeth

60

Material

Hostaform

Bore Diameter

12mm

Pitch Diameter

90mm

Hub Diameter

27mm

Face Width

12mm

Country of Origin

Germany