RS PRO Hot Air station 700W, 220 → 240V

RS Stock No.: 124-4134Brand: RS PRODistrelec Article No.: 30391451
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

RS Pro

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Soldering

Wattage

700W

Input Voltage

220 → 240V

Soldering Tip Temperature

480°C

Number of Outputs

2

Display Type

LED

ESD Safe

Yes

Country of Origin

China

Product details

RS PRO SMD Hot Air Rework Station

From the trusted RS PRO brand, this SMD solder rework station is a 2 in 1 solution that includes a hot air gun and soldering iron. Combining these functionalities into one unit means you have extra worktop space available for other activities. For reworking that requires desoldering and re-soldering, this station is compoct and efficient solution.

The unit features two LED displays, one for the rework temperature and one for the soldering temperature, allowing you control and confidence. The soldering iron comes complete with a stand, and features an alumina ceramic heating element for high-power and fast heat up.

Features and Benefits

• Hot air station and soldering station in one
• Dual LED displays
• ESD Safe for use in specialist environments

Applications

Reworking stations are designed for refinishing or repairing PCB circuit boards. This rework station is designed with SMD components in mind, and can be used with surface mount or through-hole components. This includes QFP and SOP packaged devices. For repair and prototyping, and any application where a circuit board component might have to be removed or adjusted, this hot air rework station is ideal.

What’s included?

• 1 x power unit
• 1 x hot air gun
• 1 x soldering iron
• 1 x stand for soldering iron
• 3 x nozzles (2.3/6.4/8.8 mm diameter)

What plug does it have?

The power unit comes with both a UK and EURO plug.

Is it loud?
No, this hot air rework station has a brushless motor designed which makes it very quiet. In fact, it has a noise level of less than 45dB.

Is it adjustable?

Yes, the airflow and temperature are adjustable.

Standards

CE, ESD Standards, RoHS

Dimensions:

Height140 mm
Width 190 mm
Depth 255 mm
Weight 4.2 kg – including hot air gun

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Standards

CE, ESD Standards, RoHS

Stock information temporarily unavailable.

P.O.A.

RS PRO Hot Air station 700W, 220 → 240V

P.O.A.

RS PRO Hot Air station 700W, 220 → 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Desoldering / Soldering

Wattage

700W

Input Voltage

220 → 240V

Soldering Tip Temperature

480°C

Number of Outputs

2

Display Type

LED

ESD Safe

Yes

Country of Origin

China

Product details

RS PRO SMD Hot Air Rework Station

From the trusted RS PRO brand, this SMD solder rework station is a 2 in 1 solution that includes a hot air gun and soldering iron. Combining these functionalities into one unit means you have extra worktop space available for other activities. For reworking that requires desoldering and re-soldering, this station is compoct and efficient solution.

The unit features two LED displays, one for the rework temperature and one for the soldering temperature, allowing you control and confidence. The soldering iron comes complete with a stand, and features an alumina ceramic heating element for high-power and fast heat up.

Features and Benefits

• Hot air station and soldering station in one
• Dual LED displays
• ESD Safe for use in specialist environments

Applications

Reworking stations are designed for refinishing or repairing PCB circuit boards. This rework station is designed with SMD components in mind, and can be used with surface mount or through-hole components. This includes QFP and SOP packaged devices. For repair and prototyping, and any application where a circuit board component might have to be removed or adjusted, this hot air rework station is ideal.

What’s included?

• 1 x power unit
• 1 x hot air gun
• 1 x soldering iron
• 1 x stand for soldering iron
• 3 x nozzles (2.3/6.4/8.8 mm diameter)

What plug does it have?

The power unit comes with both a UK and EURO plug.

Is it loud?
No, this hot air rework station has a brushless motor designed which makes it very quiet. In fact, it has a noise level of less than 45dB.

Is it adjustable?

Yes, the airflow and temperature are adjustable.

Standards

CE, ESD Standards, RoHS

Dimensions:

Height140 mm
Width 190 mm
Depth 255 mm
Weight 4.2 kg – including hot air gun

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Standards

CE, ESD Standards, RoHS