RS PRO Hot Dipped Galvanised 300mm Cantilever Arm With 130 x 45mm Base
RS Stock No.: 176-6909Brand: RS PRO

Technical documents
Specifications
Brand
RS ProArm Length
300mm
Base Dimensions
130 x 45mm
Material
Hot Dipped Galvanised
Base Height
130mm
Base Width
45mm
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Hot Dipped Galvanised 300mm Cantilever Arm With 130 x 45mm Base
1
P.O.A.
RS PRO Hot Dipped Galvanised 300mm Cantilever Arm With 130 x 45mm Base
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProArm Length
300mm
Base Dimensions
130 x 45mm
Material
Hot Dipped Galvanised
Base Height
130mm
Base Width
45mm
Country of Origin
India