RS PRO Hot Dipped Galvanised 750mm Cantilever Arm With 130 x 45mm Base

RS Stock No.: 176-6906Brand: RS PRO
brand-logo
View all in Cantilever Arms

Technical documents

Specifications

Brand

RS Pro

Arm Length

750mm

Base Dimensions

130 x 45mm

Material

Hot Dipped Galvanised

Base Height

130mm

Base Width

45mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Hot Dipped Galvanised 750mm Cantilever Arm With 130 x 45mm Base

P.O.A.

RS PRO Hot Dipped Galvanised 750mm Cantilever Arm With 130 x 45mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Arm Length

750mm

Base Dimensions

130 x 45mm

Material

Hot Dipped Galvanised

Base Height

130mm

Base Width

45mm

Country of Origin

India