Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 4 → 30 V ac/dc

RS Stock No.: 896-6920Brand: RS PRO
brand-logo
View all in Counters

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

4 → 30 V ac/dc

Count Mode

Hours

Display Type

Analogue

Function

Hour Meter

Input Type

Voltage

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

64.26 (Dia.) mm

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Cutout Height

24.1mm

Weight

47g

Cutout Width

64.26 (Dia.)mm

Depth

67.9mm

Meter Type

Electronic

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Country of Origin

India

Product details

Hours Run Meter- Panel Mount

RS Pro Hours run meters have a robust design that enables a high degree of accuracy and are compact in size. The design of these meters makes them totally sealed from dust and moisture.

• 7 different bezel style models
• Panel mounting
• 6 digits non-resettable with automatic recycle to zero
• Compact and robust design provides shock and vibration protection
• Wide supply voltage range

Stock information temporarily unavailable.

P.O.A.

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 4 → 30 V ac/dc

P.O.A.

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 4 → 30 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

4 → 30 V ac/dc

Count Mode

Hours

Display Type

Analogue

Function

Hour Meter

Input Type

Voltage

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

64.26 (Dia.) mm

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Cutout Height

24.1mm

Weight

47g

Cutout Width

64.26 (Dia.)mm

Depth

67.9mm

Meter Type

Electronic

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Country of Origin

India

Product details

Hours Run Meter- Panel Mount

RS Pro Hours run meters have a robust design that enables a high degree of accuracy and are compact in size. The design of these meters makes them totally sealed from dust and moisture.

• 7 different bezel style models
• Panel mounting
• 6 digits non-resettable with automatic recycle to zero
• Compact and robust design provides shock and vibration protection
• Wide supply voltage range