Technical documents
Specifications
Brand
RS ProSupply Voltage
90 → 264 V ac
Count Mode
Hours
Display Type
Analogue
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw Type Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Weight
47g
Meter Type
Electronic
Approvals
CE, cRUus, NEMA 4X, RoHS Compliant, SAE
Minimum Measurement
0h
Measurement Range
99999.9
Minimum Operating Temperature
-40°C
Meter Accuracy
±0.02%
Distrelec Product Id
30419933
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
90 → 264 V ac
Count Mode
Hours
Display Type
Analogue
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw Type Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Weight
47g
Meter Type
Electronic
Approvals
CE, cRUus, NEMA 4X, RoHS Compliant, SAE
Minimum Measurement
0h
Measurement Range
99999.9
Minimum Operating Temperature
-40°C
Meter Accuracy
±0.02%
Distrelec Product Id
30419933
Country of Origin
India