RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 90 → 264 V ac

RS Stock No.: 896-6917Brand: RS PRODistrelec Article No.: 30405962
brand-logo
View all in Counters

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

90 → 264 V ac

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

64.26 (Dia.) mm

Depth

67.9mm

Meter Type

Electronic

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Cutout Height

24.1mm

Weight

47g

Measurement Range

0 → 99999.9h

Cutout Width

64.26 (Dia.)mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 90 → 264 V ac

P.O.A.

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

90 → 264 V ac

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

64.26 (Dia.) mm

Depth

67.9mm

Meter Type

Electronic

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Cutout Height

24.1mm

Weight

47g

Measurement Range

0 → 99999.9h

Cutout Width

64.26 (Dia.)mm

Country of Origin

India