Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 90 → 264 V ac

RS Stock No.: 896-6927Brand: RS PRO
brand-logo
View all in Counters

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

90 → 264 V ac

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

36.8 x 24.1 mm

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Weight

47g

Cutout Width

36.8mm

Depth

70.95mm

Meter Type

Electronic

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Cutout Height

24.1mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 90 → 264 V ac

P.O.A.

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

90 → 264 V ac

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Function

Hour Meter

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

36.8 x 24.1 mm

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Weight

47g

Cutout Width

36.8mm

Depth

70.95mm

Meter Type

Electronic

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Cutout Height

24.1mm

Country of Origin

India