RS PRO Hour Meter, 6 Digit LCD, 50Hz, 12 → 48 V ac/dc

RS Stock No.: 896-6955Brand: RS PRO
brand-logo
View all in Counters

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 48 V ac/dc

Count Mode

Hours

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

Remote

Number Of Digits

6

Mounting Type

Flush Mount, Panel Mount

Count Direction

Up

Digit Height

5 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

37 x 24.6 mm

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-10°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Cutout Height

24.6mm

Weight

35g

Cutout Width

37mm

Depth

42.5mm

Meter Type

Electronic

Approvals

CE, RoHS, UL94V0

Maximum Operating Temperature

+50°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Hour Meter, 6 Digit LCD, 50Hz, 12 → 48 V ac/dc

P.O.A.

RS PRO Hour Meter, 6 Digit LCD, 50Hz, 12 → 48 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 48 V ac/dc

Count Mode

Hours

Display Type

LCD

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

Remote

Number Of Digits

6

Mounting Type

Flush Mount, Panel Mount

Count Direction

Up

Digit Height

5 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

37 x 24.6 mm

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-10°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Cutout Height

24.6mm

Weight

35g

Cutout Width

37mm

Depth

42.5mm

Meter Type

Electronic

Approvals

CE, RoHS, UL94V0

Maximum Operating Temperature

+50°C

Country of Origin

India