RS PRO HSCo Twist Drill Bit, 7.5mm Diameter, 109mm Overall
RS Stock No.: 216-448Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
7.5mm
Overall Length
109mm
Number of Pieces
10
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO HSCo Twist Drill Bit, 7.5mm Diameter, 109mm Overall
1
P.O.A.
RS PRO HSCo Twist Drill Bit, 7.5mm Diameter, 109mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
7.5mm
Overall Length
109mm
Number of Pieces
10
Country of Origin
China