Technical documents
Specifications
Brand
RS ProMaterial
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
9.5mm
Overall Length
125mm
Number of Pieces
10
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO HSCo Twist Drill Bit, 9.5mm Diameter, 125mm Overall
1
P.O.A.
RS PRO HSCo Twist Drill Bit, 9.5mm Diameter, 125mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
9.5mm
Overall Length
125mm
Number of Pieces
10
Country of Origin
China