RS PRO HSCo Twist Drill Bit, 9mm Diameter, 125mm Overall

RS Stock No.: 216-555Brand: RS PRO
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

RS Pro

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

9mm

Overall Length

125mm

Number of Pieces

10

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO HSCo Twist Drill Bit, 9mm Diameter, 125mm Overall

P.O.A.

RS PRO HSCo Twist Drill Bit, 9mm Diameter, 125mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

9mm

Overall Length

125mm

Number of Pieces

10

Country of Origin

China

You may be interested in