RS PRO HSS 28mm Cutting Diameter Magnetic Drill Bit

Technical documents
Specifications
Brand
RS ProCutter Diameter
28mm
Cutting Depth
25 mm
Material
HSS
Number of Pieces
1
Country of Origin
United Kingdom
Product details
RS Pro Standard HSS Cutters
RS Pro HSS standard cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. These cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. RS Pro HSS cutters produce a solid piece of material which is ejected when the cutter breaks through and the hole is complete. HSS Cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.
Features and Benefits
Accurate, symmetrical, fine finish hole cutting capabilities
Reduced friction between the HSS core drill and the material
Time and energy savings
Options
M2 25 mm cutting depth (short cutter)
M2 50 mm cutting depth (long cutter)
Application Information
RS Pro HSS standard cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCutter Diameter
28mm
Cutting Depth
25 mm
Material
HSS
Number of Pieces
1
Country of Origin
United Kingdom
Product details
RS Pro Standard HSS Cutters
RS Pro HSS standard cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. These cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. RS Pro HSS cutters produce a solid piece of material which is ejected when the cutter breaks through and the hole is complete. HSS Cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.
Features and Benefits
Accurate, symmetrical, fine finish hole cutting capabilities
Reduced friction between the HSS core drill and the material
Time and energy savings
Options
M2 25 mm cutting depth (short cutter)
M2 50 mm cutting depth (long cutter)
Application Information
RS Pro HSS standard cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal