RS PRO HSS-Co spot weld removal drill for Metal, 6mm Diameter, 66 mm Overall

RS Stock No.: 102-723Brand: RS PRO
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

RS Pro

Material

HSS-Co

Drill Bit Type

spot weld removal drill

Diameter

6mm

Overall Length

66 mm

Number of Pieces

1

Drilling Application

Metal

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO HSS-Co spot weld removal drill for Metal, 6mm Diameter, 66 mm Overall

P.O.A.

RS PRO HSS-Co spot weld removal drill for Metal, 6mm Diameter, 66 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

HSS-Co

Drill Bit Type

spot weld removal drill

Diameter

6mm

Overall Length

66 mm

Number of Pieces

1

Drilling Application

Metal

Country of Origin

China