RS PRO HSS Cone Cutter 25mm x 40mm
RS Stock No.: 221-614Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDrill Bit Type
Cone Cutter
Maximum Drilling Thickness
2mm
Material
HSS
Minimum Head Size
25mm
Maximum Head Size
40mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO HSS Cone Cutter 25mm x 40mm
1
P.O.A.
RS PRO HSS Cone Cutter 25mm x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrill Bit Type
Cone Cutter
Maximum Drilling Thickness
2mm
Material
HSS
Minimum Head Size
25mm
Maximum Head Size
40mm
Country of Origin
China